Amphenol Communications Solutions FCE17 9 Way Right Angle Panel Mount Filtered PCB D-Sub Connector Plug, 2.74mm Pitch,

Stock information currently inaccessible
RS Stock No.:
704-7545
Mfr. Part No.:
FCE17-E09PA-410
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Number of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Panel Mount

Pitch

2.74mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

5A

Housing Material

Thermoplastic

Length

30.81mm

Width

18.52mm

Depth

12.55mm

Dimensions

30.81 x 18.52 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

FCE17

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Standards

UL94V-0

Related links