HARTING 11 Way Panel Mount D-sub Connector Plug
- RS Stock No.:
- 693-0966
- Mfr. Part No.:
- 09692117111
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 693-0966
- Mfr. Part No.:
- 09692117111
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 11 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Mixed Contact D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | A | |
| Current Rating | 5.0A | |
| Mixed Contact Layout | 11W1 | |
| Housing Material | Steel | |
| Length | 39.1mm | |
| Width | 12.5mm | |
| Depth | 14.3mm | |
| Dimensions | 39.1 x 12.5 x 14.3mm | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 11 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Mixed Contact D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size A | ||
Current Rating 5.0A | ||
Mixed Contact Layout 11W1 | ||
Housing Material Steel | ||
Length 39.1mm | ||
Width 12.5mm | ||
Depth 14.3mm | ||
Dimensions 39.1 x 12.5 x 14.3mm | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
