Harting D-Sub Filter 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
692-7462
Mfr. Part No.:
09642237802
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

250.0 V

Length

39.2mm

Width

18.5mm

Depth

12.5mm

Series

D-Sub Filter

Contact Plating

Gold

Dimensions

39.2 x 18.5 x 12.5mm

Series Number

0964

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy