Amphenol Communications Solutions L717TW 2 (Power/Coax), 5 (Signal) Way Right Angle Through Hole D-sub Connector Plug,

Image representative of range

Stock information currently inaccessible
RS Stock No.:
691-8904
Mfr. Part No.:
L717TWA7W2PMP3SV4FRM6
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

2 (Power/Coax), 5 (Signal)

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Housing Material

Steel

Voltage Rating

300.0 V

Length

39.0mm

Width

12.4mm

Contact Plating

Gold over Nickel

Series

L717TW

Contact Material

Brass

Priced to Clear

Yes

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Related links