Amphenol Communications Solutions D 9 Way Right Angle Plug-In Mount D-sub Connector Plug, 2.74mm Pitch, with Screw
- RS Stock No.:
- 137-2528
- Mfr. Part No.:
- D09P33E6GX00LF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 137-2528
- Mfr. Part No.:
- D09P33E6GX00LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Plug-In Mount | |
| Pitch | 2.74mm | |
| D Connector Type | Standard D-Sub | |
| Mounting Hardware | Screw | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Mixed Contact Layout | 9W2 | |
| Housing Material | PBT | |
| Voltage Rating | 300.0 V | |
| Length | 30.81mm | |
| Width | 12.58mm | |
| Depth | 18.5mm | |
| Dimensions | 30.81 x 12.58 x 18.5mm | |
| Series | D | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Plug-In Mount | ||
Pitch 2.74mm | ||
D Connector Type Standard D-Sub | ||
Mounting Hardware Screw | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Mixed Contact Layout 9W2 | ||
Housing Material PBT | ||
Voltage Rating 300.0 V | ||
Length 30.81mm | ||
Width 12.58mm | ||
Depth 18.5mm | ||
Dimensions 30.81 x 12.58 x 18.5mm | ||
Series D | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IN
FCI's D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation and medical. FCI offers a wide range of D-Sub connectors to meet various design requirements including those in harsh environment. These high performance connectors are designed for severe environment applications in the field of telecommunications, aerospace, military (125°C) class and for particularly severe applications, especially high temperature (+155°C) class. It features machined contacts and is available in solder bucket, straight spills, angled spills and wire wrap terminations.
Standard D type is a basic I/O connector
D-shaped design with 2 shells and 2 housings
D-shaped shell design
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Standard solder bucket and crimp termination available
Removable contact comes separately in crimp connectors
Connectors suitable for different cable and wire sizes available
Good variety of hoods to complement cable connectors
DP series comes with machined contacts
D-shaped design with 2 shells and 2 housings
D-shaped shell design
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Standard solder bucket and crimp termination available
Removable contact comes separately in crimp connectors
Connectors suitable for different cable and wire sizes available
Good variety of hoods to complement cable connectors
DP series comes with machined contacts
