TE Connectivity Amplimite HD-22 44 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.29mm Pitch
- RS Stock No.:
- 680-8901
- Mfr. Part No.:
- 5749771-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 680-8901
- Mfr. Part No.:
- 5749771-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 44 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.29mm | |
| Current Rating | 2A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V ac | |
| Length | 53.05mm | |
| Width | 12.5mm | |
| Depth | 21.06mm | |
| Dimensions | 53.05 x 12.5 x 21.06mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | Amplimite HD-22 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.29mm | ||
Current Rating 2A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V ac | ||
Length 53.05mm | ||
Width 12.5mm | ||
Depth 21.06mm | ||
Dimensions 53.05 x 12.5 x 21.06mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series Amplimite HD-22 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
