TE Connectivity Amplimite HD-22 15 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.29mm Pitch

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
680-8897
Mfr. Part No.:
5749767-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

Current Rating

2A

Housing Material

PBT

Voltage Rating

250 V ac

Length

30.81mm

Width

12.5mm

Depth

20.8mm

Dimensions

30.81 x 12.5 x 20.8mm

Contact Plating

Gold over Nickel

Series

Amplimite HD-22

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy