ASSMANN WSW A-DS 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 674-0814
- Mfr. Part No.:
- A-DS 09 AA/Z
- Brand:
- ASSMANN WSW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 674-0814
- Mfr. Part No.:
- A-DS 09 AA/Z
- Brand:
- ASSMANN WSW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Housing Material | PBT | |
| Voltage Rating | 250.0 V | |
| Length | 30.8mm | |
| Depth | 12.55mm | |
| Contact Plating | Gold over Nickel | |
| Series | A-DS | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Housing Material PBT | ||
Voltage Rating 250.0 V | ||
Length 30.8mm | ||
Depth 12.55mm | ||
Contact Plating Gold over Nickel | ||
Series A-DS | ||
Contact Material Brass | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
