Harting D-Sub Waterproof 9 Way Right Angle Through Hole Waterproof PCB D-Sub Connector Socket, 2.74mm Pitch, with 4-40

Stock information currently inaccessible
RS Stock No.:
548-9723
Mfr. Part No.:
09675096758
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

5A

Housing Material

Plastic

Length

40mm

Width

19.3mm

Depth

21mm

Dimensions

40 x 19.3 x 21mm

Series

D-Sub Waterproof

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

0967

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE