TE Connectivity AMPLIMITE HDP-20 37 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female Screwlocks,

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
480-4014
Mfr. Part No.:
3-1634225-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

69.4mm

Width

10.65mm

Depth

12.55mm

Dimensions

69.4 x 10.65 x 12.55mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Series

AMPLIMITE HDP-20

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Series Number

1634225

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy