TE Connectivity AMPLIMITE HDP-20 9 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female Screwlocks,
- RS Stock No.:
- 480-3976
- Mfr. Part No.:
- 3-1634222-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 480-3976
- Mfr. Part No.:
- 3-1634222-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Pitch | 2.77mm | |
| Termination Method | Through Hole | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Current Rating | 3A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V dc | |
| Length | 30.8mm | |
| Width | 10.65mm | |
| Depth | 12.55mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 30.8 x 10.65 x 12.55mm | |
| Series | AMPLIMITE HDP-20 | |
| Maximum Operating Temperature | +105°C | |
| Series Number | 1634222 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Pitch 2.77mm | ||
Termination Method Through Hole | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Current Rating 3A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V dc | ||
Length 30.8mm | ||
Width 10.65mm | ||
Depth 12.55mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Dimensions 30.8 x 10.65 x 12.55mm | ||
Series AMPLIMITE HDP-20 | ||
Maximum Operating Temperature +105°C | ||
Series Number 1634222 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
