TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded
- RS Stock No.:
- 480-3910
- Mfr. Part No.:
- 1-1634224-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.40
(exc. VAT)
£2.88
(inc. VAT)
- RS Stock No.:
- 480-3910
- Mfr. Part No.:
- 1-1634224-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Length | 53.1mm | |
| Width | 12.7mm | |
| Depth | 12.55mm | |
| Dimensions | 53.1 x 12.7 x 12.55mm | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Length 53.1mm | ||
Width 12.7mm | ||
Depth 12.55mm | ||
Dimensions 53.1 x 12.7 x 12.55mm | ||
Series Amplimite HD-20 | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- CN

