TE Connectivity Amplimite HD-20 25 Way PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded Inserts,

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
480-3875
Mfr. Part No.:
1-1634220-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Through Hole

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

53.1mm

Width

12.7mm

Depth

12.55mm

Series

Amplimite HD-20

Contact Material

Brass

Dimensions

53.1 x 12.7 x 12.55mm

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy