Deltron Connectors DTS 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male

Subtotal (1 unit)*

£0.68

(exc. VAT)

£0.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 364 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.68

*price indicative

RS Stock No.:
288-7529
Distrelec Article No.:
110-56-589
Mfr. Part No.:
DTS09PX
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Current

7.5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

Standard

Housing Material

Steel

Voltage

125V

Termination Type

Crimp Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

DTS

Contact Material

Copper Alloy

Pitch

2.74mm

COO (Country of Origin):
TW
The D-Sub crimp-socket designed with high-quality materials for exceptional performance. With a temperature range of -55 to +125 C, It is reliable in various environments, making it an essential component in electrical applications.

Operating temperature -55 to 125 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy