FCT from Molex 173114 9 Way Straight Solder D-Sub Connector Female
- RS Stock No.:
- 285-7909
- Distrelec Article No.:
- 144-17-027
- Mfr. Part No.:
- 173114-0005
- Brand:
- FCT from Molex
Subtotal (1 unit)*
£10.04
(exc. VAT)
£12.05
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 37 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £10.04 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 2)
£3.77
(exc. VAT)
£4.52
(inc. VAT)
- RS Stock No.:
- 285-7909
- Distrelec Article No.:
- 144-17-027
- Mfr. Part No.:
- 173114-0005
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, EMI/EMC | |
| Series | 173114 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals RoHS, EMI/EMC | ||
Series 173114 | ||
- COO (Country of Origin):
- TW
The Filter Connector is a versatile solution that offers space-saving benefits. It facilitates the development of EMI/EMC approved designs, making it ideal for projects requiring RF shielding and minimal attenuation. Fully compatible with standard D-Sub connectors, this connector is a reliable choice for various applications.
Space-saving solution for projects with limited space constraints
Facilitates the development of EMI/EMC approved designs
Low pass filter with minimal attenuation in the transmission band
Additional RF shielding with ground plane for improved performance
Fully compatible with standard D-Sub connectors
Capacity of C-filter up to 4.7nF for versatile applications
Cross-talk attenuation of at least 50dB for clear signal transmission
Related links
- FCT from Molex 172704 9 Way Straight Solder D-Sub Connector Female
- CONEC 164A100 9 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SCM 5 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 15 Way Straight Solder D-Sub Connector Female
- CONEC 164A173 26 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 25 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SAM 5 Way Straight Solder D-Sub Connector Female

