TE Connectivity Amplimite HD-22 26 Way Right Angle PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Female
- RS Stock No.:
- 270-9800
- Mfr. Part No.:
- 5748481-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 270-9800
- Mfr. Part No.:
- 5748481-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | PCB Mount | |
| Pitch | 2.29mm | |
| Termination Method | Through Hole | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Housing Material | Thermoplastic | |
| Length | 39.2mm | |
| Width | 12.5mm | |
| Depth | 20.96mm | |
| Contact Plating | Gold over Nickel | |
| Series | Amplimite HD-22 | |
| Dimensions | 39.2 x 12.5 x 20.96mm | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type PCB Mount | ||
Pitch 2.29mm | ||
Termination Method Through Hole | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Housing Material Thermoplastic | ||
Length 39.2mm | ||
Width 12.5mm | ||
Depth 20.96mm | ||
Contact Plating Gold over Nickel | ||
Series Amplimite HD-22 | ||
Dimensions 39.2 x 12.5 x 20.96mm | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN

