TE Connectivity RP622 16 Way Rectangular Connector Plug
- RS Stock No.:
- 256-8615
- Mfr. Part No.:
- 1393726-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 256-8615
- Mfr. Part No.:
- 1393726-5
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Current Rating | 10A | |
| Voltage Rating | 450 V | |
| Length | 71mm | |
| Width | 21.2mm | |
| Depth | 15mm | |
| Series | RP622 | |
| Contact Plating | Silver | |
| Dimensions | 71 x 21.2 x 15mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Gender Male | ||
Body Orientation Straight | ||
Current Rating 10A | ||
Voltage Rating 450 V | ||
Length 71mm | ||
Width 21.2mm | ||
Depth 15mm | ||
Series RP622 | ||
Contact Plating Silver | ||
Dimensions 71 x 21.2 x 15mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
