TE Connectivity RP618 20 Way Rectangular Connector Socket
- RS Stock No.:
- 256-8479
- Mfr. Part No.:
- C42334A47A6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 256-8479
- Mfr. Part No.:
- C42334A47A6
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Current Rating | 8A | |
| Voltage Rating | 300 V | |
| Series | RP618 | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Gender Female | ||
Body Orientation Straight | ||
Current Rating 8A | ||
Voltage Rating 300 V | ||
Series RP618 | ||
Contact Plating Silver | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
