TE Connectivity Amplimite 50 Way Cable Mount D-sub Connector
- RS Stock No.:
- 192-0061
- Mfr. Part No.:
- 5747959-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 192-0061
- Mfr. Part No.:
- 5747959-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Housing Material | Glass-Filled Nylon | |
| Contact Plating | Tin over Copper | |
| Series | Amplimite | |
| Series Number | 5747959 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Housing Material Glass-Filled Nylon | ||
Contact Plating Tin over Copper | ||
Series Amplimite | ||
Series Number 5747959 | ||
- COO (Country of Origin):
- US
