TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 191-8383
- Mfr. Part No.:
- 5745410-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 191-8383
- Mfr. Part No.:
- 5745410-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| Current Rating | 6.0A | |
| Housing Material | Glass Filled PBT | |
| Length | 1.21in | |
| Width | 0.68in | |
| Depth | 0.49in | |
| Dimensions | 1.21 x 0.68 x 0.49in | |
| Series | Amplimite HD-20 | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin over Nickel | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
Current Rating 6.0A | ||
Housing Material Glass Filled PBT | ||
Length 1.21in | ||
Width 0.68in | ||
Depth 0.49in | ||
Dimensions 1.21 x 0.68 x 0.49in | ||
Series Amplimite HD-20 | ||
Contact Material Brass | ||
Contact Plating Gold, Tin over Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
