TE Connectivity 109 25 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- RS Stock No.:
- 187-0985
- Mfr. Part No.:
- 2335890-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 187-0985
- Mfr. Part No.:
- 2335890-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Pitch | 2.77mm | |
| Termination Method | Crimp | |
| Current Rating | 7.5A | |
| Housing Material | Stainless Steel | |
| Length | 53.03mm | |
| Width | 12.55mm | |
| Depth | 10.9mm | |
| Series | 109 | |
| Dimensions | 53.03 x 12.55 x 10.9mm | |
| Series Number | 2335890 | |
| Contact Size | 20 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
Termination Method Crimp | ||
Current Rating 7.5A | ||
Housing Material Stainless Steel | ||
Length 53.03mm | ||
Width 12.55mm | ||
Depth 10.9mm | ||
Series 109 | ||
Dimensions 53.03 x 12.55 x 10.9mm | ||
Series Number 2335890 | ||
Contact Size 20 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- US
TE Connectivity 2335890-3
Product Type=Cable Assembly, Connector Style=Receptacle, Connector System=Cable-to-Cable, Shell Size=3, Sealable=No, Preloaded=No, Number of Positions=25, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Socket, Contact Style=Socket, Contact Size=20, Contact Current Rating (Max)=7.5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Centerline (Pitch)=2.77 mm, Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package
