TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC

Stock information currently inaccessible
RS Stock No.:
173-5522
Mfr. Part No.:
9-1393480-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

2.2A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

1.0 kV

Length

31.19mm

Width

6.3mm

Depth

12.93mm

Contact Material

Copper Alloy

Series

Amplimite HD-20

Contact Plating

Gold over Nickel

Dimensions

31.19 x 6.3 x 12.93mm

Minimum Operating Temperature

-55.0°C

Series Number

1393480

Maximum Operating Temperature

+125°C

COO (Country of Origin):
NL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy