TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC
- RS Stock No.:
- 173-5382
- Mfr. Part No.:
- 1-1634585-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 173-5382
- Mfr. Part No.:
- 1-1634585-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Current Rating | 5A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V dc | |
| Length | 39.3mm | |
| Width | 13.57mm | |
| Depth | 20.88mm | |
| Contact Plating | Gold over Nickel | |
| Series | Amplimite HD-20 | |
| Dimensions | 39.3 x 13.57 x 20.88mm | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Current Rating 5A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V dc | ||
Length 39.3mm | ||
Width 13.57mm | ||
Depth 20.88mm | ||
Contact Plating Gold over Nickel | ||
Series Amplimite HD-20 | ||
Dimensions 39.3 x 13.57 x 20.88mm | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
