TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch
- RS Stock No.:
- 173-4027
- Mfr. Part No.:
- 1-745492-8
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 173-4027
- Mfr. Part No.:
- 1-745492-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.74mm | |
| Termination Method | IDC | |
| Housing Material | Steel | |
| Voltage Rating | 250.0 V | |
| Length | 31.19mm | |
| Width | 12.92mm | |
| Depth | 22.58mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 31.19 x 12.92 x 22.58mm | |
| Series | Amplimite HDE-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.74mm | ||
Termination Method IDC | ||
Housing Material Steel | ||
Voltage Rating 250.0 V | ||
Length 31.19mm | ||
Width 12.92mm | ||
Depth 22.58mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Dimensions 31.19 x 12.92 x 22.58mm | ||
Series Amplimite HDE-20 | ||
- COO (Country of Origin):
- US
