Provertha TMC-SK 25 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 170-6849
- Mfr. Part No.:
- 013577
- Brand:
- Provertha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6849
- Mfr. Part No.:
- 013577
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1.0A | |
| Housing Material | Steel | |
| Length | 53.0mm | |
| Width | 26.0mm | |
| Depth | 12.5mm | |
| Dimensions | 53 x 26 x 12.5mm | |
| Series | TMC-SK | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1.0A | ||
Housing Material Steel | ||
Length 53.0mm | ||
Width 26.0mm | ||
Depth 12.5mm | ||
Dimensions 53 x 26 x 12.5mm | ||
Series TMC-SK | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
