Provertha TMC 15 Way Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC Inserts
- RS Stock No.:
- 170-6749
- Mfr. Part No.:
- 013551
- Brand:
- Provertha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6749
- Mfr. Part No.:
- 013551
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.84mm | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Inserts | |
| Current Rating | 5.0A | |
| Housing Material | PBT | |
| Voltage Rating | 1.0 kV | |
| Length | 39.1mm | |
| Width | 11.0mm | |
| Depth | 12.5mm | |
| Dimensions | 39.1 x 11 x 12.5mm | |
| Series | TMC | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65.0°C | |
| Series Number | 013 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.84mm | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Inserts | ||
Current Rating 5.0A | ||
Housing Material PBT | ||
Voltage Rating 1.0 kV | ||
Length 39.1mm | ||
Width 11.0mm | ||
Depth 12.5mm | ||
Dimensions 39.1 x 11 x 12.5mm | ||
Series TMC | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65.0°C | ||
Series Number 013 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Dip-soldered connection, straight, riveting nut and sleeve
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
