TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC,

Stock information currently inaccessible
RS Stock No.:
165-1002
Mfr. Part No.:
8-106505-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Female Screw Lock

Housing Material

PET

Length

30.9mm

Width

13.6mm

Depth

21.3mm

Contact Plating

Gold over Nickel

Dimensions

30.9 x 13.6 x 21.3mm

Series

Amplimite HD-20

Contact Material

Phosphor Bronze

COO (Country of Origin):
NL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy