TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC,
- RS Stock No.:
- 165-0975
- Mfr. Part No.:
- 5745781-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-0975
- Mfr. Part No.:
- 5745781-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Mounting Hardware | 4-40 UNC, Female Screw Lock | |
| Housing Material | Thermoplastic | |
| Length | 30.81mm | |
| Width | 12.54mm | |
| Depth | 18.79mm | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 30.81 x 12.54 x 18.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Mounting Hardware 4-40 UNC, Female Screw Lock | ||
Housing Material Thermoplastic | ||
Length 30.81mm | ||
Width 12.54mm | ||
Depth 18.79mm | ||
Series Amplimite HD-20 | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Dimensions 30.81 x 12.54 x 18.79mm | ||
- COO (Country of Origin):
- US
