TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch

Stock information currently inaccessible
RS Stock No.:
165-0737
Mfr. Part No.:
1-1393480-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Housing Material

PBT

Length

31.19mm

Width

12.93mm

Depth

21.3mm

Series

Amplimite HD-20

Dimensions

31.19 x 12.93 x 21.3mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy