TE Connectivity, AMPLIMITE HDP-20 Straight Crimp D-sub Connector, Plug, 37 Pin
- RS Stock No.:
- 165-0440
- Mfr. Part No.:
- 167295-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 165-0440
- Mfr. Part No.:
- 167295-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 3.7A | |
| Housing Material | Steel | |
| Length | 69.3mm | |
| Width | 12.5mm | |
| Depth | 17.6mm | |
| Series | AMPLIMITE HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 3.7A | ||
Housing Material Steel | ||
Length 69.3mm | ||
Width 12.5mm | ||
Depth 17.6mm | ||
Series AMPLIMITE HDP-20 | ||
- COO (Country of Origin):
- NL
