TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC

Stock information currently inaccessible
RS Stock No.:
164-9447
Mfr. Part No.:
5747845-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Housing Material

Thermoplastic

Length

39.14mm

Width

12.54mm

Depth

18.79mm

Series

Amplimite HD-20

Contact Material

Phosphor Bronze

Dimensions

39.14 x 12.54 x 18.79mm

Contact Plating

Gold over Nickel

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy