TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.743mm Pitch, with 4-40 UNC
- RS Stock No.:
- 164-5891
- Mfr. Part No.:
- 5788792-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5891
- Mfr. Part No.:
- 5788792-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.743mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Termination Method | Solder | |
| Housing Material | Nylon | |
| Length | 30.81mm | |
| Width | 18.62mm | |
| Depth | 12.55mm | |
| Dimensions | 30.81 x 18.62 x 12.55mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Series | Amplimite HD-20 | |
| Series Number | 5788792 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.743mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Termination Method Solder | ||
Housing Material Nylon | ||
Length 30.81mm | ||
Width 18.62mm | ||
Depth 12.55mm | ||
Dimensions 30.81 x 18.62 x 12.55mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Series Amplimite HD-20 | ||
Series Number 5788792 | ||
