TE Connectivity Amplimite .050 III 50 Way Right Angle Panel Mount D-sub Connector Socket, with Boardlocks and

Stock information currently inaccessible
RS Stock No.:
164-4210
Mfr. Part No.:
5787395-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Gender

Female

Body Orientation

Right Angle

Mounting Type

Panel Mount

Mounting Hardware

Boardlocks and Latchblocks

Housing Material

Steel

Length

52.45mm

Depth

11.76mm

Series

Amplimite .050 III

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
IN