TE Connectivity Amplimite HDP-20 50 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 164-3130
- Mfr. Part No.:
- 1658641-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3130
- Mfr. Part No.:
- 1658641-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 1.2A | |
| Housing Material | Steel | |
| Voltage Rating | 250.0 V | |
| Length | 2.635in | |
| Width | 0.605in | |
| Depth | 0.426in | |
| Dimensions | 2.635 x 0.426 x 0.605in | |
| Contact Plating | Tin | |
| Series | Amplimite HDP-20 | |
| Contact Material | Steel | |
| Contact Size | 20 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 1.2A | ||
Housing Material Steel | ||
Voltage Rating 250.0 V | ||
Length 2.635in | ||
Width 0.605in | ||
Depth 0.426in | ||
Dimensions 2.635 x 0.426 x 0.605in | ||
Contact Plating Tin | ||
Series Amplimite HDP-20 | ||
Contact Material Steel | ||
Contact Size 20 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- US
