TE Connectivity, AMPLIMITE HDF-20 2.77mm Pitch 9 Way IDC D-Sub Ribbon Cable Connector, Socket, Thermoplastic Shell
- RS Stock No.:
- 164-3128
- Mfr. Part No.:
- 1658609-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3128
- Mfr. Part No.:
- 1658609-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.77mm | |
| Termination Method | IDC | |
| Current Rating | 1 A, 1.5 A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V ac | |
| Length | 30.89mm | |
| Width | 18.62mm | |
| Depth | 12.6mm | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE HDF-20 | |
| Dimensions | 30.89 x 18.62 x 12.6mm | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
Termination Method IDC | ||
Current Rating 1 A, 1.5 A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V ac | ||
Length 30.89mm | ||
Width 18.62mm | ||
Depth 12.6mm | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE HDF-20 | ||
Dimensions 30.89 x 18.62 x 12.6mm | ||
Contact Plating Gold | ||
Contact Size 20 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MX
