TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, with 4-40 UNC Female Screwlocks,
- RS Stock No.:
- 164-2343
- Mfr. Part No.:
- 5748979-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-2343
- Mfr. Part No.:
- 5748979-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Housing Material | Glass Filled Nylon/Glass Filled Polyester | |
| Length | 31.04mm | |
| Width | 18.18mm | |
| Depth | 11.48mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 31.04 x 18.18 x 11.48mm | |
| Series | Amplimite HD-20 | |
| Series Number | 5748979 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Housing Material Glass Filled Nylon/Glass Filled Polyester | ||
Length 31.04mm | ||
Width 18.18mm | ||
Depth 11.48mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Dimensions 31.04 x 18.18 x 11.48mm | ||
Series Amplimite HD-20 | ||
Series Number 5748979 | ||
- COO (Country of Origin):
- US
