TE Connectivity, AMPLIMITE HDP-20 Straight Crimp D-sub Connector, Socket, 37 Pin

Stock information currently inaccessible
RS Stock No.:
163-9889
Mfr. Part No.:
164534-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3.7A

Housing Material

Steel

Length

69.3mm

Width

12.5mm

Depth

17.9mm

Series

AMPLIMITE HDP-20

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
NL