TE Connectivity Amplimite HD-20 37 Way Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Threaded Insert

Stock information currently inaccessible
RS Stock No.:
161-8728
Mfr. Part No.:
5747301-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

69.39mm

Width

12.16mm

Depth

12.55mm

Series

Amplimite HD-20

Contact Material

Phosphor Bronze

Dimensions

69.39 x 12.16 x 12.55mm

Contact Plating

Gold

Contact Size

20

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy