TE Connectivity 025 24 Way Right Angle Through Hole D-sub Connector Socket, 2.2mm Pitch

Stock information currently inaccessible
RS Stock No.:
161-4974
Mfr. Part No.:
1-1318853-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.2mm

Termination Method

Solder

Housing Material

PPS

Length

31.8mm

Width

15.5mm

Depth

47.47mm

Series

025

Contact Material

Brass

Contact Plating

Gold

Dimensions

31.8 x 15.5 x 47.47mm

COO (Country of Origin):
JP