Harting 9 Way Right Angle PCB D-sub Connector Plug, 2.74mm Pitch
- RS Stock No.:
- 160-2708
- Mfr. Part No.:
- 09661627811
- Brand:
- HARTING
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.53
(exc. VAT)
£1.84
(inc. VAT)
- RS Stock No.:
- 160-2708
- Mfr. Part No.:
- 09661627811
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | PCB Mount | |
| Pitch | 2.74mm | |
| Termination Method | Through Hole | |
| Housing Material | Metal | |
| Length | 30.9mm | |
| Width | 13.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type PCB Mount | ||
Pitch 2.74mm | ||
Termination Method Through Hole | ||
Housing Material Metal | ||
Length 30.9mm | ||
Width 13.6mm | ||
Standards
MIL-C-24308; DIN 41652; CECC 75301-802

