Amphenol FCI, DW Panel Mount, 2 (Power), 5 (Signal) Pin Hybrid Solder D-Sub Connector Plug, Shell Size A Mixed Contact

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
121-7445
Mfr. Part No.:
DA7W2PA00LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Contacts

2 (Power), 5 (Signal)

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

D-Sub Shell Size

A

Termination Method

Solder

Current Rating

7.5A

Mixed Contact Layout

7W2

Housing Material

Steel

Length

38.76mm

Width

12.55mm

Depth

13.29mm

Contact Plating

Gold over Nickel

Dimensions

38.76 x 12.55 x 13.29mm

Series

DW

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Plug & Socket Shells - DW Series


DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets

Mixed contacts for soldering on to cable

Contacts for currents of 10A to 40A should be ordered separately

These connectors are not provided with accessories

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc