HARTING SV TSDC 15 Way Straight Panel Mount D-Sub Connector, with Through Hole Male
- RS Stock No.:
- 949-077
- Mfr. Part No.:
- 09670155615
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £6.76 | - |
| 10 - 24 | £6.22 | 7% |
| 25 + | £5.61 | 17% |
*price indicative
- RS Stock No.:
- 949-077
- Mfr. Part No.:
- 09670155615
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-2 | |
| Mounting Hardware | Through Hole | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | SV TSDC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-2 | ||
Mounting Hardware Through Hole | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series SV TSDC | ||
- COO (Country of Origin):
- DE
Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts
From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.
Features and Benefits
• Robust metal Shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts
D-Sub Connectors - Harting
Related links
- HARTING SV TSDC 15 Way Straight Panel Mount D-Sub Connector, with Through Hole Male
- HARTING SV TSDC 15 Way Straight Panel Mount D-Sub Connector, with Flange Female
- HARTING SV TSDC 37 Way Straight Panel Mount D-Sub Connector, with Flange Male
- HARTING SV TSDC 25 Way Straight Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub Filter 15 Way Straight Panel Mount D-Sub Connector Female
- HARTING D-Sub 15 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Female
- HARTING 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- HARTING Stamped 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female


