Phoenix Contact VS-15-ST-DSUB-EG 15 Way Straight Panel Mount Contact Insert, with Through Hole Male

Image representative of range

Subtotal (1 pack of 100 units)*

£414.34

(exc. VAT)

£497.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£414.34£4.143

*price indicative

RS Stock No.:
897-011
Mfr. Part No.:
1688874
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

Contact Insert

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

DS-15

Mounting Hardware

Through Hole

Housing Material

Steel, Tin Plated

Voltage

400V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

CHINA RoHS, EAC, EU REACH, EU RoHS

Series

VS-15-ST-DSUB-EG

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
DE
D-SUB contact insert, Shell size 2, with 15 signal contacts, type of contact pin, with solder cup, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15-...

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy