Amphenol Limited SD Series 50 Way Straight Through Hole D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 815-269
- Mfr. Part No.:
- L717SDDH50POL2RM5C309
- Brand:
- Amphenol Limited
Subtotal (1 pack of 30 units)*
£242.75
(exc. VAT)
£291.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £242.75 | £8.092 |
*price indicative
- RS Stock No.:
- 815-269
- Mfr. Part No.:
- L717SDDH50POL2RM5C309
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DD | |
| Mounting Hardware | Board Lock | |
| Housing Material | Glass Filled Thermoplastic | |
| Voltage | 250V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 V-0; RoHS Compliant | |
| Series | SD Series | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
D-Sub Shell Size DD | ||
Mounting Hardware Board Lock | ||
Housing Material Glass Filled Thermoplastic | ||
Voltage 250V | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94 V-0; RoHS Compliant | ||
Series SD Series | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol high-density straight PCB connector designed for reliable interconnections in various electronic applications. This connector ensures robust performance under diverse operating conditions.
Rated for a voltage of 250V AC and 3A current, supporting efficient energy transfer
Operating temperature range from -55°C to +105°C for enhanced versatility
Durable construction with nickel and gold plating for excellent corrosion resistance
Mating force optimised for ease of use while maintaining secure connections
Related links
- HARTING D-Sub Standard 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- Amphenol Communications Solutions Slimline 9 Way Right Angle 2.78 mm Pitch Surface D-Sub Connector, with Board Lock Male
- Amphenol India M24308 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com SDH 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- Norcomp 684M 7 Way Right Angle Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp HDF 26 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- L-Com C&P 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
