TE Connectivity 2-517 26 Way Right Angle 1.5 mm Pitch Solder Connector Female

Subtotal (1 tray of 20 units)*

£270.82

(exc. VAT)

£324.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£270.82£13.541

*price indicative

RS Stock No.:
797-345
Mfr. Part No.:
2-5178238-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

26

Orientation

Right Angle

Mount Type

Solder

Connector Gender

Female

Connector Type D

D-Sub

Voltage

50V

Standards/Approvals

EU RoHS

Series

2-517

Pitch

1.5mm

COO (Country of Origin):
CN
The TE Connectivity connector assembly is designed for reliable board-to-board connections in electronic applications, providing seamless integration with enhanced durability and functionality.

EU RoHS Directive 2011/65/EU compliant for environmental safety

Wave solder capable to 265°C for robust soldering performance

Halogen content compliant, ensuring reduced harmful substances

Does not contain REACH SVHC, ensuring safer materials

Diverse compatibility with other components enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy