TE Connectivity 57450 9 Way Straight Connector, with Female Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-045
Mfr. Part No.:
5745071-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

Connector

Mount Type

Straight

Mounting Hardware

Female Screw

Housing Material

TPE

Termination Type

Pin

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Brass, Phosphor Bronze

Series

57450

Contact Size

20

COO (Country of Origin):
MX
The TE Connectivity connector system is designed for reliable electrical interconnectivity in various applications. It ensures secure connections with ease of installation, primarily serving in electronic circuitry setups.

Constructed with a steel Shell that’s tin plated for durability

Employs a thermoplastic housing rated 94V-0 for flame resistance and safety

Features posted pin contacts, allowing for a secure connection

Compatible with standard 4-40 threaded inserts for versatile mounting options

Available in different contact platings, including gold and tin, tailored to specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy