HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Female
- RS Stock No.:
- 747-057
- Mfr. Part No.:
- 09692009155
- Brand:
- HARTING
Subtotal (1 bag of 50 units)*
£743.02
(exc. VAT)
£891.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £743.02 | £14.86 |
*price indicative
- RS Stock No.:
- 747-057
- Mfr. Part No.:
- 09692009155
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 3 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Current | 20A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold or Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 3 | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Current 20A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold or Tin over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust and reliable solution designed for various electronic applications. With a female connector configuration and a maximum current rating of 20 A, it ensures secure connections in demanding environments. Its Durable construction and compliance with multiple standards make it suitable for a wide range of industrial uses.
Features & Benefits
Female connector design provides compatibility with various devices
Wave soldering termination ensures reliable and efficient connections
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Made from thermoplastic resin and glass-fibre filled materials for enhanced durability
Copper alloy contacts with gold plating on the mating side improve conductivity
PCB mount design facilitates easy installation in electronic assemblies
Fixing flange with thread 4-40 UNC allows for secure mounting
Complies with CECC 75301-802 and other international standards for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum current this component can handle?
The maximum current this component can handle is 20 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Related links
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female


