HARTING D Sub 50 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

£1,622.51

(exc. VAT)

£1,947.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,622.51£16.225

*price indicative

RS Stock No.:
746-476
Mfr. Part No.:
09670505655
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

50

Product Type

Connector

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

5

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Maximum Operating Temperature

125.00°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
DE
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity across various applications.

Features & Benefits


Male connector design provides secure connections in automation systems

Rated current of 7.5 A supports efficient power transmission

Wave soldering termination allows for reliable and Durable connections

D-Sub Shell size 5 accommodates a variety of applications

Constructed from thermoplastic resin and glass-fibre filled materials for enhanced durability

Steel Shell with tin plating offers protection against corrosion

50 contacts MADE from copper alloy ensure optimal conductivity

Noble metal over nickel plating enhances contact reliability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

Is this product RoHS and REACH compliant?


Yes, it meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy