HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 746-472
- Mfr. Part No.:
- 09670374716
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£2,411.09
(exc. VAT)
£2,893.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,411.09 | £24.111 |
*price indicative
- RS Stock No.:
- 746-472
- Mfr. Part No.:
- 09670374716
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Current | 7.50A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Wire Wrap | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Current 7.50A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Wire Wrap | ||
Contact Gender Female | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in the automation industry
Rated current of 7.5 A supports reliable power transmission
Female contact design allows for easy integration into existing systems
Wrap termination method simplifies installation and maintenance
Constructed from thermoplastic resin and glass-fibre for enhanced durability
Plated steel Shell provides additional mechanical protection
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliance with CECC 75301-802 and other standards ensures quality and safety
Fixing flange with 3.1 mm feed-through hole facilitates secure PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this be installed without specialist tools?
The wrap termination method allows for straightforward installation without specialist tools.
Related links
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- Clamps
- Hammers
