HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 744-120
- Mfr. Part No.:
- 09675256715
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 25 units)*
£871.26
(exc. VAT)
£1,045.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £871.26 | £34.85 |
*price indicative
- RS Stock No.:
- 744-120
- Mfr. Part No.:
- 09675256715
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design with a high current rating, ensuring reliable performance in various applications.
Features & Benefits
Connector with rear frame enhances stability during installation
Solder cup termination allows for secure and efficient connections
Rated current of 5 A supports reliable power transmission
Female connector type ensures compatibility with male counterparts
D-Sub Shell size 3 fits standard mounting requirements
Housing MADE from thermoplastic resin with glass-fibre filling offers durability
Shell constructed from brass with tin plating provides corrosion resistance
Maximum operating temperature of 70 °C ensures functionality in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Complies with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mounted without specialist tools?
This connector can be mounted using standard tools with the provided fixing flange.
